Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8548.00.00.00
Automotive
Unknown
PPAP
Unknown
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
47
Product Length (mm)
50.8
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.