Power Line Filters
FN406B-6-02
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole Medical
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
6
Maximum Voltage Rating
250VAC
Capacitance Value (uF)
0.1
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
36
Product Length (mm)
45
Product Depth (mm)
15
Product Height (mm)
29.5

