Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Unknown
PPAP
Unknown
Maximum Current Rating (A)
6
Maximum Voltage Rating
440VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Faston
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
54
Product Depth (mm)
87.2
Product Height (mm)
40.3

