Arrow Electronic Components Online
FN3288HVIT4033C43R60|SCHAFFNE|simage
FN3288HVIT4033C43R60|SCHAFFNE|limage
Reduced Price
Power Line Filters

FN3288HVIT-40-33-C43-R60

Power Line Filter 3-Phase 0Hz to 60Hz 40A 760VAC Terminal Block Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FN3288HVIT-40-33-C43-R60
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    40
  • Maximum Leakage Current (mA)
    6.8
  • Maximum Voltage Rating
    760VAC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Terminal Block
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    2900
  • Product Length (mm)
    265
  • Product Depth (mm)
    60
  • Product Height (mm)
    191

Documentation and Resources

Datasheets
Design resources