Power Line Filters
FN2412-16-44
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 250VAC Terminal Block DIN Rail
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
2.6
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
600
Product Length (mm)
154
Product Depth (mm)
93
Product Height (mm)
73

