Arrow Electronic Components Online
FN2410H844|SCHAFFNE|simage
FN2410H844|SCHAFFNE|limage
Power Line Filters

FN2410H-8-44

Power Line Filter 0Hz to 400Hz 8A 520VAC Terminal Block DIN Rail

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    152
  • Product Depth (mm)
    93
  • Product Height (mm)
    62

Documentation and Resources

Datasheets
Design resources