You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FN2020B3008|SCHAFFNE|limage
FN2020B3008|SCHAFFNE|simage
Power Line Filters

FN2020B-30 -08

Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount Medical

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    30
  • Maximum Leakage Current (mA)
    0.074
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    0.67
  • Capacitance Value (uF)
    0.47
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    57.5
  • Product Height (mm)
    45.4

Documentation and Resources

Datasheets
Design resources