Arrow Electronic Components Online
FN15975RONDAWAS2C|LEDIL|simage
FN15975RONDAWAS2C|LEDIL|limage
Optical Lenses

FN15975_RONDA-WAS2-C

Round Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    23.65

Documentation and Resources

Datasheets
Design resources