Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
White
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
0.51
Efficiency (%)
82
Viewing Angle X (°)
80
Product Diameter (mm)
69.9
Product Length (mm)
69.9
Product Depth (mm)
69.9
Product Height (mm)
14.6
Mounting
Socket

