Arrow Electronic Components Online
FN15264STELLAHBWWW|LEDIL|simage
FN15264STELLAHBWWW|LEDIL|limage
Optical Lenses

FN15264_STELLA-HB-WWW

Round Optical Lens Black Silicone Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Pack
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Efficiency (%)
    90
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Height (mm)
    11.3
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources