Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Pack
Color
Black
Lens Shape Type
Round
Material
Silicone
Candle/Lumen
2.5
Efficiency (%)
83
Viewing Angle X (°)
24
Packaging
Box
Product Diameter (mm)
90
Product Length (mm)
90
Product Depth (mm)
90
Product Height (mm)
23
Mounting
Screw

