Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
No
PPAP
No
Type
Flexible
Style
Right Angle
Pipe Shape
Round
Pipe Size (mm)
4.2
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Green
Packaging
Tray
Mounting
Panel

