Fuses
FLNR020.T
Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Class RK5
Acting
Slow Blow
Application
All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch
Fuse Size (mm)
14.3 X 50.8
Current Rating (A)
20
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
50.8
Product Diameter (mm)
14.3
Mounting
Holder

