Capacitor Film
FKP1U024707E00JSSD
Cap Film 0.047uF 2000V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.047uF
Tolerance
5%
Voltage
2000VDC|700VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Size (mm)
41.5 X 17 X 29
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
41.5(Max)
Product Depth (mm)
17(Max)
Product Height (mm)
29(Max)
Product Weight (g)
24.818
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
29(Max)

