Capacitor Film
FKP1U003304C00KSSD
Cap Film 330pF 2000V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
330pF
Tolerance
10%
Voltage
2000VDC|700VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 6 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12.5(Max)
Product Weight (g)
1.848
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)

