Heat Sinks
FK 244 13 D3 PAK
Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD Copper 19.5°C/W
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Copper
Thermal Resistance
19.5
Device Cooled
SOT-223|SO-10|SO-16|SO-14|SO-8|TO-268|TO-263|TO-252
Attachment Method
Solder
Mounting
Surface Mount
Product Length (mm)
13
Product Depth (mm)
31
Product Height (mm)
10

