Heat Sinks
FK 243 MI 247 V
Heat Sink Passive TO-218/TO-229/TO-247/TO-248 Finger Thru-Hole Copper 18.4°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Copper
Thermal Resistance
18.4
Fin Style
Finger
Device Cooled
TO-248|TO-247|TO-229|TO-218
Attachment Method
Solder Tab
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
20
Product Depth (mm)
13
Product Height (mm)
28

