Top Searched
Heat Sinks
FK 237 SA 220 VL
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 21°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
21
Fin Style
Vertical
Device Cooled
TO-220
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
28.58
Product Depth (mm)
14.5
Product Height (mm)
13.51

