Heat Sinks
FK 224 MI 220 1
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 18°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
18
Fin Style
Vertical
Device Cooled
TO-220
Attachment Method
Through Hole
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
25
Product Depth (mm)
8.3
Product Height (mm)
25.4

