Arrow Electronic Components Online
FIT442|TRIADM|simage
FIT442|TRIADM|limage
Inductor Leaded

FIT44-2

Inductor High Frequency Toroid 14.75uH/9.82uH 10% 10KHz 3.4A 0.0307Ohm DCR RDL Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    High Frequency
  • Technology
    Toroid
  • Inductance (H)
    14.75u(OCL)/9.82u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.0307
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    6.35
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Length (mm)
    15.88
  • Maximum Product Depth (mm)
    8.89
  • Maximum Product Height (mm)
    17.78

Documentation and Resources

Datasheets
Design resources