Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Type
Passive
Material
Aluminum
Fin Style
Elliptical
Device Cooled
LattePanda Mu Compute Module
Attachment Method
Adhesive
Mounting
Wall Mount
Product Length (mm)
70
Product Depth (mm)
45
Product Height (mm)
11

