Arrow Electronic Components Online
FIT0502|DFROBOT|simage
FIT0502|DFROBOT|limage
Speakers

FIT0502

Stereo Enclosed Speaker - 3W 8Ohm

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    3
  • Shape
    Rectangular
  • Termination Method
    Wire Lead
  • Packaging
    Bag
  • Product Length (mm)
    70
  • Product Depth (mm)
    30
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources