Arrow Electronic Components Online
FIT0492B|DFROBOT|simage
FIT0492B|DFROBOT|limage
Brushless DC Motors

FIT0492-B

Metal DC Geared Motor - 12V 100RPM 12kg.cm

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    0.68
  • DC Motor Voltage (V)
    12
  • Power Rating (W)
    5
  • Maximum Operating Speed (r/min)
    100@NL
  • Maximum Operating Torque (N.m)
    0.689
  • Motor Configuration
    Gear Motor
  • Number of Shafts
    1
  • Product Length (mm)
    37
  • Product Height (mm)
    37

Documentation and Resources

Datasheets
Design resources