Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Repeater
Transmission Data Rate (Mbps)
800
Maximum Propagation Delay Time (ns)
1.75
Minimum Operating Frequency (MHz)
400
Maximum Operating Frequency (MHz)
800(Typ)
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
2.4(Max) mm
Package Length
2.1(Max) mm
PCB changed
8
Supplier Package
US
Pin Count
8
Lead Shape
Gull-wing

