Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Current Rating (A)
30
Maximum Voltage Rating
32VDC
Termination Style
Wire Lead
Product Length (mm)
50
Product Depth (mm)
15
Product Height (mm)
32
Mounting
In Line

