Cristalli
FH2000021
Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD
Diodes IncorporatedProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.6 mm
Package Width
2 mm
Package Length
2.5 mm
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4

