You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FFSD03S03.9801|SAMTEC|simage
FFSD03S03.9801|SAMTEC|limage
Montajes de cables Cinta

FFSD-03-S-03.98-01

Flat IDC Cable Assembly

Samtec
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Connector Type A
    IDC Connector
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.101
  • Jacket Color
    Gray
  • Maximum Voltage Rating
    160VAC|226VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Contact Material
    Beryllium Copper
  • Maximum Current Rating (A)
    2.7/Contact
  • Contact Plating
    Gold Over Nickel

Documentation and Resources

Datasheets
Design resources