Capacitor Film
FFLC31FMB6707
Cap Film 6700uF 900V PP 10%( 340 X 150 X 245mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
6700uF
Tolerance
10%
Voltage
900VDC
Dielectric
PP
Construction
Aluminum Rectangular Can
Mounting
Bracket Mount
Termination Style
Screw
Size (mm)
340 X 150 X 245
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
340
Product Depth (mm)
150
Product Height (mm)
245
Product Weight (g)
17.5

