You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FFG86N0256KJ7|KYOCERAAVX|limage
FFG86N0256KJ7|KYOCERAAVX|simage
Capacitor Film

FFG86N0256KJ7

Cap Film 25uF 1900V 10%( 92 X 62.5mm) Chassis Mount Screw Plastic Cylindrical Can 105°C

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    25uF
  • Tolerance
    10%
  • Voltage
    1900VDC
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Chassis Mount
  • Termination Style
    Screw
  • Size (mm)
    92 X 62.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    92(Max)
  • Product Height (mm)
    62.5

Documentation and Resources

Datasheets
Design resources