Blowers and Fans
FFC1212D-F00
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 12.6
Line Current (A)
1.45
Power Rating (W)
17.4
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
150.33
Maximum Pressure
0.489inH2O
Noise Level (dB)
56.4
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4