Blowers and Fans
FFC0948BY7T
DC Fan Axial Ball Bearing 48V 36V to 75V 86.4CFM 49.5dB 92 X 92 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 75
Line Current (A)
0.17
Power Rating (W)
8.16
Typical Speed (r/min)
3900
Maximum Airflow (CFM)
86.4
Maximum Pressure
0.355inH2O
Noise Level (dB)
49.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
115
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4

