Arrow Electronic Components Online
FFB0912EHE|DELTA|simage
FFB0912EHE|DELTA|limage
Blowers and Fans

FFB0912EHE

DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    1
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    110.18
  • Maximum Pressure
    0.665inH2O
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources