Arrow Electronic Components Online
FF600R06ME3BOSA1|INFINEON|simage
FF600R06ME3BOSA1|INFINEON|limage
IGBT Modules

FF600R06ME3BOSA1

Trans IGBT Module N-CH 600V 700A 1650W 11-Pin ECONOD-3 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Dual
  • Typical Collector-Emitter Saturation Voltage (V)
    1.45
  • Maximum Collector-Emitter Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    1650
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    700
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    62
  • Package Length
    152.1
  • PCB changed
    11
  • Supplier Package
    ECONOD-3
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources