Arrow Electronic Components Online
FF300R17KE4PHOSA1|INFINEON|simage
FF300R17KE4PHOSA1|INFINEON|limage
IGBT Modules

FF300R17KE4PHOSA1

62mm IGBT module with Trench/Field stop

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    1700
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    29
  • Package Width
    61.4
  • Package Length
    106.4
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources