Arrow Electronic Components Online
FF172|EBMPAPST|simage
FF172|EBMPAPST|limage
Top Searched
Thermal Management Accessories

FF172

Thrml Mgmt Access Fan Filter Guard 172mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Guard
  • Fits Fan Size (mm)
    172
  • Product Length (mm)
    226
  • Product Depth (mm)
    190
  • Product Height (mm)
    19.5

Documentation and Resources

Datasheets
Design resources