Arrow Electronic Components Online
FF1500R12IE5BPSA1|INFINEON|simage
FF1500R12IE5BPSA1|INFINEON|limage
IGBT Modules

FF1500R12IE5BPSA1

Module with Trench/Field stop IGBT5, Emitter Controlled 5 diode and NTC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    38.25
  • Package Width
    89
  • Package Length
    250
  • PCB changed
    14
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources