Arrow Electronic Components Online
FDS8958AF085|ONSEMI|simage
FDS8958AF085|ONSEMI|limage
MOSFETs

FDS8958A-F085

Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    7@N Channel|5@P Channel
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    28@10V@N Channel|52@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    11.4@10V@N Channel|9.6@10V@P Channel
  • Typical Gate Charge @ 10V (nC)
    11.4@N Channel|9.6@P Channel
  • Typical Gate to Drain Charge (nC)
    2.1@N Channel|1.7@P Channel
  • Typical Gate to Source Charge (nC)
    1.7@N Channel|2.2@P Channel
  • Typical Reverse Recovery Charge (nC)
    9@N Channel|6@P Channel
  • Typical Input Capacitance @ Vds (pF)
    575@15V@N Channel|528@15V@P Channel
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.1@15V@N Channel|6@15V@P Channel
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    145@N Channel|132@P Channel
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    3@N Channel|9@P Channel
  • Typical Rise Time (ns)
    5@N Channel|13@P Channel
  • Typical Turn-Off Delay Time (ns)
    23@N Channel|14@P Channel
  • Typical Turn-On Delay Time (ns)
    8@N Channel|7@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    24@4.5V|19@10V@N Channel65@4.5V|42@10V@P Channel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.6
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    20
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    135
  • Typical Diode Forward Voltage (V)
    0.75@N Channel|0.88@P Channel
  • Typical Gate Plateau Voltage (V)
    3@N Channel
  • Typical Reverse Recovery Time (ns)
    19
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.7@P Channel|1.9@N Channel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    7@N Channel|5@P Channel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources