Arrow Electronic Components Online
FDS6890A|ONSEMI|simage
FDS6890A|ONSEMI|limage
MOSFETs

FDS6890A

Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    7.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    18@4.5V
  • Typical Gate Charge @ Vgs (nC)
    23@4.5V
  • Typical Gate Charge @ 10V (nC)
    23
  • Typical Gate to Drain Charge (nC)
    4.4
  • Typical Gate to Source Charge (nC)
    3.2
  • Typical Input Capacitance @ Vds (pF)
    2130@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    270@10V
  • Minimum Gate Threshold Voltage (V)
    0.5
  • Typical Output Capacitance (pF)
    545
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    23
  • Typical Rise Time (ns)
    26
  • Typical Turn-Off Delay Time (ns)
    65
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    13@4.5V|16@2.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.6
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    20
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    135
  • Typical Diode Forward Voltage (V)
    0.65
  • Typical Gate Plateau Voltage (V)
    1.6
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    0.8
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    7.5
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources