Arrow Electronic Components Online
FDN86246|ONSEMI|simage
FDN86246|ONSEMI|limage
MOSFETs

FDN86246

Trans MOSFET N-CH 150V 1.6A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    1.6
  • Maximum Drain-Source Resistance (mOhm)
    261@10V
  • Typical Gate Charge @ Vgs (nC)
    1.6@5V|2.9@10V
  • Typical Gate Charge @ 10V (nC)
    2.9
  • Typical Input Capacitance @ Vds (pF)
    168@75V
  • Maximum Power Dissipation (mW)
    1500
  • Typical Fall Time (ns)
    2.9
  • Typical Rise Time (ns)
    1.1
  • Typical Turn-Off Delay Time (ns)
    8
  • Typical Turn-On Delay Time (ns)
    4.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.4
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources