Arrow Electronic Components Online
FDN361BN|ONSEMI|simage
FDN361BN|ONSEMI|limage
MOSFETs

FDN361BN

Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    110@10V
  • Typical Gate Charge @ Vgs (nC)
    1.3@4.5V
  • Typical Gate to Drain Charge (nC)
    0.5
  • Typical Gate to Source Charge (nC)
    0.5
  • Typical Reverse Recovery Charge (nC)
    4
  • Typical Input Capacitance @ Vds (pF)
    145@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    15@15V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    35
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    92@10V|120@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    10
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    270
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    3.1
  • Typical Reverse Recovery Time (ns)
    11
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    2.1
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    1.4
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.4
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources