Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
2.4
Maximum Drain-Source Resistance (mOhm)
55@4.5V
Typical Gate Charge @ Vgs (nC)
9@4.5V
Typical Gate Charge @ 10V (nC)
9
Typical Input Capacitance @ Vds (pF)
882@10V
Maximum Power Dissipation (mW)
500
Typical Fall Time (ns)
15
Typical Rise Time (ns)
11
Typical Turn-Off Delay Time (ns)
25
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94 mm
Package Width
1.4 mm
Package Length
2.92 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

