Arrow Electronic Components Online
FDMC8882|ONSEMI|simage
FDMC8882|ONSEMI|limage
MOSFETs

FDMC8882

Trans MOSFET N-CH Si 30V 10.5A 8-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    0.35um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    10.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    14.3@10V
  • Typical Gate Charge @ Vgs (nC)
    7@4.5V|14@10V
  • Typical Gate Charge @ 10V (nC)
    14
  • Typical Gate to Drain Charge (nC)
    2.8
  • Typical Gate to Source Charge (nC)
    2.3
  • Typical Reverse Recovery Charge (nC)
    4.4
  • Typical Input Capacitance @ Vds (pF)
    710@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    90@15V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    140
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    40
  • Typical Diode Forward Voltage (V)
    0.88
  • Typical Reverse Recovery Time (ns)
    16
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.9
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3.2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources