Arrow Electronic Components Online
FDG1024NZ|ONSEMI|simage
FDG1024NZ|ONSEMI|limage
MOSFETs

FDG1024NZ

Trans MOSFET N-CH 20V 1.2A 6-Pin SC-70 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Drain-Source Resistance (mOhm)
    175@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.8@4.5V
  • Typical Gate Charge @ 10V (nC)
    1.8
  • Typical Input Capacitance @ Vds (pF)
    115@10V
  • Maximum Power Dissipation (mW)
    360
  • Typical Fall Time (ns)
    1.5
  • Typical Rise Time (ns)
    1.7
  • Typical Turn-Off Delay Time (ns)
    11
  • Typical Turn-On Delay Time (ns)
    3.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources