Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FDB86566-F085
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
110
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2.7@10V
Typical Gate Charge @ Vgs (nC)
80@10V
Typical Gate Charge @ 10V (nC)
80
Typical Input Capacitance @ Vds (pF)
6655@30V
Maximum Power Dissipation (mW)
176000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
52
Typical Turn-Off Delay Time (ns)
36
Typical Turn-On Delay Time (ns)
36
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max) mm
Package Width
9.65(Max) mm
Package Length
10.67(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

