Arrow Electronic Components Online
FDA801BVYT|STMICRO|simage
FDA801BVYT|STMICRO|limage
Audio Amplifiers

FDA801B-VYT

Audio Amp Speaker 4-CH Stereo 55W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.03%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    10@14.4V
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    25
  • Maximum Quiescent Current (mA)
    115@14.4V
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    135x4@4Ohm
  • Typical Output Power x Channels @ Load (W)
    55x4@2Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources