Arrow Electronic Components Online
FCSL32R010FER|OHMITE|simage
FCSL32R010FER|OHMITE|limage
Resistor Fixed Single-Surface Mount

FCSL32R010FER

Res Metal Foil 0612 0.01 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1.5
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy Resin
  • Case Size
    0612
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0612
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.03
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources