Arrow Electronic Components Online
FCE17B25PA440|FCI|simage
FCE17B25PA440|FCI|limage
Connector D-Subminiature

FCE17B25PA440

Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    3000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    18.39
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources