Connector D-Subminiature
FCE17A15SA440
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Box
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Shell Material
Steel
Shell Plating
Tin
Shell Size
A
Less Contact
No
Packaging
Box
Product Length (mm)
39.14
Product Depth (mm)
18.64
Product Height (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

