Arrow Electronic Components Online
FCBN510QE2C03|FINISAR|limage
FCBN510QE2C03|FINISAR|simage
Cable Assembly Fiber Optic

FCBN510QE2C03

Cable Assembly Patch Cord 3m QSFP to QSFP 38 to 38 POS PL-PL

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.0090
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Active Optical Cable
  • Gender
    (4)M-M
  • Connector Type A
    QSFP
  • Connector Type B
    4(SFP+)
  • Cable Length (m)
    3
  • Jacket Color
    Orange
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Connector Orientation
    Straight to Straight
  • Usage
    Network

Documentation and Resources

Datasheets
Design resources