Arrow Electronic Components Online
FCBG125SD1C03B|FINISAR|simage
FCBG125SD1C03B|FINISAR|limage
Cable Assembly Fiber Optic

FCBG125SD1C03B

Cable Assembly Optical Cable 3m SFP+ to SFP+ F-F

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    SFP+
  • Connector Type B
    SFP+
  • Cable Length (m)
    3
  • Jacket Color
    Orange
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources